4726042 | LAPP

Polymer-stranded wire, high flexible, halogen free, H07Z-K, 2.5 mm², red, outer Ø 4.3 mm, 4726042

Order No.: 30P2981
EAN: 4044774730943
MPN:
4726042
H07Z-K 90°C 1X2,5 RD
Series: H07Z-K
4726042 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4161 €
10 mtr.
1.2614 €
50 mtr.
1.1543 €
100 mtr.
1.0710 €
500 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4726042, LAPP KABEL

Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.

Features

  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire
  • Flame retardant

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Aderisolationsmaterial Polymer
Außendurchmesser 4.3 mm
Farbe rot
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Norm HAR
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) 5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes