4726057 | LAPP
Polymer-Stranded wire, high flexible, halogen free, H07Z-K, 25 mm², white, outer Ø 10.6 mm, 4726057
Unit Price (€ / mtr.)
9.1987 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
100 mtr.
9.1987 €
500 mtr.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4726057, LAPP KABEL
Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.
Features
- Low corrosiveness of the gases in case of fire
- Low smoke development/smoke gas density in case of fire
- Flame retardant
Applications
- For wiring lights, devices, switchgear and distribution boards
- For installation in pipes, on, in and under plaster as well as in closed installation ducts
- In buildings with a high concentration of persons or material values
- For use in dry rooms
Technical specifications
Core insulation material | polymer | |
Outer diameter | 10.6 mm | |
Colour | white | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 25 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | HAR | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |