4726077 | LAPP

Polymer-stranded wire, high flexible, halogen free, H07Z-K, 25 mm², purple, outer Ø 10.6 mm, 4726077

Order No.: 30P3002
EAN: 4044774731582
MPN:
4726077
H07Z-K 90°C 1X25 VT
Series: H07Z-K
4726077 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
9.2939 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
929.39 € *
Price list
Quantity
Price per unit*
100 mtr.
9.2939 €
500 mtr.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4726077, LAPP KABEL

Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.

Features

  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire
  • Flame retardant

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Core insulation material Polymer
Outer diameter 10.6 mm
Colour violett
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 25 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number HAR
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin CH
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes