4726084 | LAPP

Polymer-switching strand, highly flexible, halogen free, H07Z-K, 6.0 mm², pink, outer Ø 5.5 mm, 4726084

Order No.: 30P3053
EAN: 4044774731704
MPN:
4726084
H07Z-K 90°C 1X6 PK
Series: H07Z-K
4726084 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.9036 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9036 €
10 mtr.
2.5466 €
50 mtr.
2.3205 €
100 mtr.
2.1539 €
500 mtr.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, high flexible, 4726084, LAPP KABEL

Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.

Features

  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire
  • Flame retardant

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 6.0 mm²
Colour pink
Core insulation material polymer
Outer diameter 5.5 mm
Halogen free Yes
Standard number HAR
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) 5 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin IT
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes