4726086 | LAPP

Polymer-stranded wire, high flexible, halogen free, H07Z-K, 16 mm², pink, outer Ø 8.4 mm, 4726086

Order No.: 30P2965
EAN: 4044774731735
MPN:
4726086
H07Z-K 90°C 1X16 PK
Series: H07Z-K
4726086 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.0333 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
603.33 € *
Price list
Quantity
Price per unit*
100 mtr.
6.0333 €
500 mtr.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4726086, LAPP KABEL

Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.

Features

  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire
  • Flame retardant

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Aderisolationsmaterial Polymer
Außendurchmesser 8.4 mm
Farbe rosa
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 16 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Norm HAR
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) 5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes