4726093 | LAPP

Polymer-Stranded wire, high flexible, halogen free, H07Z-K, 4.0 mm², orange, outer Ø 4.9 mm, 4726093

Order No.: 30P3034
EAN: 4044774731858
MPN:
4726093
H07Z-K 90°C 1X4 OG
Series: H07Z-K
LAPP
4726093 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.1658 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1658 €
10 mtr.
1.9159 €
50 mtr.
1.7374 €
100 mtr.
1.6184 €
500 mtr.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4726093, LAPP KABEL

Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.

Features

  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire
  • Flame retardant

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Core insulation material polymer
Outer diameter 4.9 mm
Colour orange
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 4.0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number HAR
Test voltage 2.5 kV
Temperature range (active) 5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes