4726094 | LAPP

Polymer-stranded wire, high flexible, halogen free, H07Z-K, 6.0 mm², orange, outer Ø 5.5 mm, 4726094

Order No.: 30P3052
EAN: 4044774731872
MPN:
4726094
H07Z-K 90°C 1X6 OG
Series: H07Z-K
4726094 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.0583 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0583 €
10 mtr.
2.6894 €
50 mtr.
2.4514 €
100 mtr.
2.2729 €
500 mtr.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4726094, LAPP KABEL

Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.

Features

  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire
  • Flame retardant

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Core insulation material Polymer
Outer diameter 5.5 mm
Colour orange
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 6,0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number HAR
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes