61760070 | LAPP

Insulating tube, inside Ø 3 mm, natural, silicone, -60 to 220 °C, 61760070

Order No.: 30P3460
EAN: 4044773355536
MPN:
61760070
ISOLIERSCHLAUCH ISS 3 SILICON
Series: ISS
61760070 LAPP Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 136 mtr.
Leadtime: On Request **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4998 €
10 mtr.
0.4641 €
50 mtr.
0.4284 €
100 mtr.
0.3927 €
500 mtr.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tube ISS, 61760070, LAPP

Insulating tube ISS made of silicone for bundling and insulating cables against heat, cold and temperature fluctuations (temperature resistance: -60 to 220°C).

FEATURES

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Corrosion-resistant
  • Temperature-resistant
  • UV-resistant

Technical details

  • Min. Temperature: -60°C
  • Max. Temperature: 220°C
  • Material: Silicone
  • Color: natural
Technical specifications
Version Isolierschlauch
Colour natur
Inner diameter 3 mm
Material Silikon
max. operating temperature 220 °C
min. operating temperature -60 °C
Wall thickness 0.4 mm
Logistics
Country of origin SI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes