61760080 | LAPP
Insulating tube, inside Ø 4 mm, natural, silicone, -60 to 220 °C, 61760080
Unit Price (€ / mtr.)
1.1067 € *
Available: 160 mtr.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1067 €
10 mtr.
1.0234 €
50 mtr.
0.9401 €
100 mtr.
0.8806 €
500 mtr.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tube ISS, 61760080, LAPP
Insulating tube ISS made of silicone for bundling and insulating cables against heat, cold and temperature fluctuations (temperature resistance: -60 to 220°C).
FEATURES
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Corrosion-resistant
- Temperature-resistant
- UV-resistant
Technical details
- Min. Temperature: -60°C
- Max. Temperature: 220°C
- Material: Silicone
- Color: natural
Technical specifications
Version | Isolierschlauch | |
Colour | natur | |
Inner diameter | 4 mm | |
Material | Silikon | |
max. operating temperature | 220 °C | |
min. operating temperature | -60 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |