61760120 | LAPP
Insulating tube, inside Ø 8 mm, natural, silicone, -60 to 220 °C, 61760120
Unit Price (€ / mtr.)
2.4276 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4276 €
10 mtr.
2.2491 €
50 mtr.
2.0706 €
100 mtr.
1.9397 €
500 mtr.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tube ISS, 61760120, LAPP
Insulating tube ISS made of silicone for bundling and insulating cables against heat, cold and temperature fluctuations (temperature resistance: -60 to 220°C).
FEATURES
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Corrosion-resistant
- Temperature-resistant
- UV-resistant
Technical details
- Min. Temperature: -60°C
- Max. Temperature: 220°C
- Material: Silicone
- Color: natural
Technical specifications
Version | Isolierschlauch | |
Colour | natur | |
Inner diameter | 8 mm | |
Material | Silikon | |
max. operating temperature | 220 °C | |
min. operating temperature | -60 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |