61793030 | LAPP
Insulating tube, inside Ø 2 mm, black, PVC, -20 to 85 °C, 61793030
Unit Price (€ / mtr.)
0.0857 € *
Available: 980 mtr.
Leadtime: On Request **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 mtr.
0.0857 €
10 mtr.
0.0785 €
50 mtr.
0.0726 €
100 mtr.
0.0690 €
1000 mtr.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tube ISY, 61793030, LAPP
Insulating tube ISY made of PVC for bundling and insulating cables.
FEATURES
- Smooth surface
- Not suitable for shrinking
Technical details
- Min. Temperature: -20°C
- Max. Temperature: 85°C
- Material: PVC
- Color: black
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 2 mm | |
Material | PVC | |
max. operating temperature | 85 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.4 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |