61793040 | LAPP
Insulating tube, inside Ø 3 mm, black, PVC, -20 to 85 °C, 61793040
Unit Price (€ / mtr.)
0.1214 € *
Available: 740 mtr.
Leadtime: 7 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 mtr.
0.1214 €
10 mtr.
0.1119 €
50 mtr.
0.1035 €
100 mtr.
0.0976 €
750 mtr.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tube ISY, 61793040, LAPP
Insulating tube ISY made of PVC for bundling and insulating cables.
FEATURES
- Smooth surface
- Not suitable for shrinking
Technical details
- Min. Temperature: -20°C
- Max. Temperature: 85°C
- Material: PVC
- Color: black
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 3 mm | |
Material | PVC | |
max. operating temperature | 85 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.4 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |