61793090 | LAPP

Insulating tube, inside Ø 8 mm, black, PVC, -20 to 85 °C, 61793090

Order No.: 30P3473
EAN: 4044773198614
MPN:
61793090
ISOLIERSCHLAUCH PVC ISY 8 BK
Series: ISY
61793090 LAPP Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Available: 64 mtr.
Next delivery: 400 mtr. on 2025-04-22
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4165 €
10 mtr.
0.3927 €
50 mtr.
0.3570 €
100 mtr.
0.3332 €
500 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tube ISY, 61793090, LAPP

Insulating tube ISY made of PVC for bundling and insulating cables.

FEATURES

  • Smooth surface
  • Not suitable for shrinking

Technical details

  • Min. Temperature: -20°C
  • Max. Temperature: 85°C
  • Material: PVC
  • Color: black
Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 8 mm
Material PVC
max. operating temperature 85 °C
min. operating temperature -20 °C
Wall thickness 0.7 mm
Logistics
Country of origin SI
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes