61793119 | LAPP

Insulating tube, inside Ø 16 mm, black, PVC, -20 to 85 °C, 61793119

Order No.: 30P3477
EAN: 4044773198362
MPN:
61793119
ISOLIERSCHLAUCH PVC ISY16 BK
Series: ISY
61793119 LAPP Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.3447 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3447 €
10 mtr.
1.2495 €
50 mtr.
1.1424 €
150 mtr.
1.0829 €
300 mtr.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tube ISY, 61793119, LAPP

Insulating tube ISY made of PVC for bundling and insulating cables.

FEATURES

  • Smooth surface
  • Not suitable for shrinking

Technical details

  • Min. Temperature: -20°C
  • Max. Temperature: 85°C
  • Material: PVC
  • Color: black
Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 16 mm
Material PVC
max. operating temperature 85 °C
min. operating temperature -20 °C
Wall thickness 1 mm
Logistics
Country of origin SI
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes