52001970 | LAPP

Cable grommet, cable Ø 5 mm, rubber, black, 52001970

Order No.: 32P2186
EAN: 4044773411997
MPN:
52001970
SKINDICHT SNR PG 7/5
Series: SKINDICHT SNR
52001970 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0948 €
25 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Cable diameter 5 mm
Material Gummi
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes