52002000 | LAPP

Cable grommet, cable Ø 9 mm, rubber, black, 52002000

Order No.: 32P2164
EAN: 4044773411881
MPN:
52002000
SKINDICHT SNR PG 11/9
Series: SKINDICHT SNR
52002000 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
25 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Cable diameter 9 mm
Material Gummi
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes