52002020 | LAPP

Bend protection grommet, cable Ø 11 mm, rubber, black, 52002020

Order No.: 32P2165
EAN: 4044773411805
MPN:
52002020
SKINDICHT SNR PG 13/11
Series: SKINDICHT SNR
52002020 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5589 €
25 pcs.
1.4756 €
50 pcs.
1.3923 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Kabeldurchmesser 11 mm
Material Gummi
max. Temperatur 80 °C
min. Temperatur -20 °C
Logistics
Ursprungsland QU
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes