52002030 | LAPP

Cable grommet, cable Ø 13 mm, rubber, black, 52002030

Order No.: 32P2166
EAN: 4044773411669
MPN:
52002030
SKINDICHT SNR PG 13/13
Series: SKINDICHT SNR
52002030 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5827 €
25 pcs.
1.4994 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Cable diameter 13 mm
Material Gummi
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin QU
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes