52002090 | LAPP

Cable grommet, cable Ø 20 mm, rubber, black, 52002090

Order No.: 32P2173
EAN: 4044773411461
MPN:
52002090
SKINDICHT SNR PG 21/20
Series: SKINDICHT SNR
52002090 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.2725 €
25 pcs.
3.0940 €
50 pcs.
2.9155 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Cable diameter 20 mm
Material Gummi
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes