52002100 | LAPP
Cable grommet, cable Ø 20 mm, rubber, black, 52002100
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
237.41 € *
Price list
Quantity
Price per unit*
25 pcs.
9.4962 €
50 pcs.
8.9845 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Cable diameter | 20 mm | |
Material | Gummi | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |