52002110 | LAPP

Cable grommet, cable Ø 23 mm, rubber, black, 52002110

Order No.: 32P2175
EAN: 4044773411409
MPN:
52002110
SKINDICHT SNR PG 29/23
Series: SKINDICHT SNR
52002110 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
10 pcs.
8.1396 €
25 pcs.
7.7112 €
50 pcs.
7.2828 €
100 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Cable diameter 23 mm
Material Gummi
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin QU
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes