52002140 | LAPP

Cable grommet, cable Ø 30 mm, rubber, black, 52002140

Order No.: 32P2178
EAN: 4044773411201
MPN:
52002140
SKINDICHT SNR PG 36/30
Series: SKINDICHT SNR
52002140 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
304.05 € *
Price list
Quantity
Price per unit*
25 pcs.
12.1618 €
50 pcs.
11.5311 €
100 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Cable diameter 30 mm
Material Gummi
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin QU
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes