52002150 | LAPP

Cable grommet, cable Ø 33 mm, rubber, black, 52002150

Order No.: 32P2179
EAN: 4044773411171
MPN:
52002150
SKINDICHT SNR PG 36/33
Series: SKINDICHT SNR
52002150 LAPP Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.10 € *
Price list
Quantity
Price per unit*
25 pcs.
12.3641 €
50 pcs.
11.7215 €
100 pcs.
10.4244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Cable diameter 33 mm
Material Gummi
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes