52002200 | LAPP
Cable grommet, cable Ø 40 mm, rubber, black, 52002200
Nicht geeignet für Neudesigns - Last time buy Hersteller: 21.09.2025
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.2923 €
25 pcs.
12.5902 €
50 pcs.
11.9000 €
100 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Cable diameter | 40 mm | |
Material | Gummi | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |