83256204 | LAPP

Polyester Laser label, (L x W) 6 x 15 mm, yellow, DIN-A4 sheet with 517 pcs, 83256204

Order No.: 33P4383
EAN: 4044776097006
MPN:
83256204
FLEXIMARK Etikett LA 15-6 YE
83256204 LAPP Labels
Image may differ
Unit Price (€ / pck.)
116.263 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
116.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
116.263 €

Laser print label, 83256204, LAPP

The 83256204 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Polyester
Length 6 mm
Width 15 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 517
Logistics
Country of origin SE
Customs tariff number 39191019
Original Packaging Karton mit 5.170 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes