83256215 | LAPP

Polyester Laser label, (L x W) 12 x 25 mm, white, DIN-A4 sheet with 161 pcs, 83256215

Order No.: 33P4395
EAN: 4044776097105
MPN:
83256215
FLEXIMARK Etikett LA 25-12 WH
83256215 LAPP Labels
Image may differ
Unit Price (€ / pck.)
116.263 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
116.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
116.263 €

Laser print label, 83256215, LAPP

The 83256215 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour weiß
Material Polyester
Length 12 mm
Width 25 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 161
Logistics
Country of origin SE
Customs tariff number 39191019
Original Packaging Karton mit 1.610 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes