83256219 | LAPP

Polyester Laser label, (L x W) 10 x 25.6 mm, yellow, DIN-A4 sheet with 196 pcs, 83256219

Order No.: 33P4394
EAN: 4044776097136
MPN:
83256219
FLEXIMARK Etikett LA 25.6-10 YE
83256219 LAPP Labels
Image may differ
Unit Price (€ / pck.)
116.263 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
116.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
116.263 €

Laser print label, 83256219, LAPP

The 83256219 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Polyester
Length 10 mm
Width 25.6 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 196
Logistics
Country of origin SE
Customs tariff number 39191019
Original Packaging Karton mit 1.960 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes