83256228 | LAPP

Polyester Laser label, (L x W) 8 x 11 mm, yellow, DIN-A4 sheet with 420 pcs, 83256228

Order No.: 33P4378
EAN: 4044777302734
MPN:
83256228
FLEXIMARK Etikett LA 11-8 YE
83256228 LAPP Labels
Image may differ
Unit Price (€ / pck.)
95.4261 € *
Available: 1 pck.
Leadtime: 12 Weeks **
Total Price:
95.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
95.4261 €

Laser print label, 83256228, LAPP

The 83256228 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Polyester
Length 8 mm
Width 11 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 420
Logistics
Country of origin SE
Customs tariff number 39269097
Original Packaging Karton mit 4.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes