83256240 | LAPP

Polyester Laser label, (L x W) 12.7 x 30.5 mm, yellow, DIN-A4 sheet with 110 pcs, 83256240

Order No.: 33P4399
EAN: 4044777302857
MPN:
83256240
FLEXIMARK Etikett LA 30.5-12.7 YE
83256240 LAPP Labels
Image may differ
Unit Price (€ / pck.)
95.4261 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
95.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
95.4261 €

Laser print label, 83256240, LAPP

The 83256240 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Polyester
Length 12.7 mm
Width 30.5 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 110
Logistics
Country of origin SE
Customs tariff number 39269097
Original Packaging Karton mit 1.100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes