83256243 | LAPP
Polyester Laser label, (L x W) 30 x 60 mm, yellow, DIN-A4 sheet with 27 pcs, 83256243
Order No.: 33P4406
EAN: 4044777302888
MPN:
83256243
FLEXIMARK Etikett LA 60-30 YE
Series: FLEXIMARK LA Etiketten
Unit Price (€ / pck.)
95.4261 € *
Available: 0 pck.
Leadtime: On Request **
Laser print label, 83256243, LAPP
The 83256243 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).
Features
- Halogen-free
- UV-resistant
- Self-adhesive component label for laser printout.
Technical specifications
Version | Laser-Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | gelb | |
Material | Polyester | |
Length | 30 mm | |
Width | 60 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 27 |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 270 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |