83263020 | LAPP

Polyester label, (L x W) 35 x 9.5 mm, yellow, roll with 1000 pcs, 83263020

Order No.: 33P4299
EAN: 4044778428648
MPN:
83263020
Flexilabel TFL 9,5x35 YE
83263020 LAPP Labels
Image may differ
Unit Price (€ / pck.)
206.3222 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
206.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
206.3222 €

Thermal transfer printing label, 83263020, LAPP

The 83263020 is a blank label roll for marking cables with character holder or for installation. Suitable for IP20 - IP40 environments like public buildings such as schools, offices, hospital and malls. Text can be printed on the labels using the marking software with a thermal transfer printer.

Features

  • Good chemical resistance
  • Halogen-free
  • UV-resistant
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Thermotransferdruck
Colour gelb
Material Polyester
Length 35 mm
Width 9.5 mm
min. temperature resistance -20 °C
max. thermal resistance 80 °C
Number of labels 1000
Logistics
Country of origin QU
Customs tariff number 39269097
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes