83263022 | LAPP

Polyester label, (L x W) 28 x 9.5 mm, yellow, roll with 500 pcs, 83263022

Order No.: 33P4297
EAN: 4044778428662
MPN:
83263022
Flexilabel TFL 9,5x28 YE
83263022 LAPP Labels
Image may differ
Unit Price (€ / pck.)
103.1611 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
103.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
103.1611 €

Thermal transfer printing label, 83263022, LAPP

The 83263022 is a blank label roll for marking cables with character holder or for installation. Suitable for IP20 - IP40 environments like public buildings such as schools, offices, hospital and malls. Text can be printed on the labels using the marking software with a thermal transfer printer.

Features

  • Good chemical resistance
  • Halogen-free
  • UV-resistant
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Thermotransferdruck
Colour gelb
Material Polyester
Length 28 mm
Width 9.5 mm
min. temperature resistance -20 °C
max. thermal resistance 80 °C
Number of labels 500
Logistics
Country of origin QU
Customs tariff number 39269097
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes