83263029 | LAPP
Polyester label, (L x W) 66 x 9.9 mm, brown, roll with 252 pcs, 83263029
Order No.: 33P4301
EAN: 4044778428730
MPN:
83263029
Flexilabel TFL 9,9x66 BN
Series: FLEXIMARK Flexilabel TFL
Unit Price (€ / pck.)
95.6284 € *
Available: 0 pck.
Leadtime: On Request **
Thermal transfer printing label, 83263029, LAPP
The 83263029 is a blank label roll for marking cables with character holder or for installation. Suitable for IP20 - IP40 environments like public buildings such as schools, offices, hospital and malls. Text can be printed on the labels using the marking software with a thermal transfer printer.
Features
- Good chemical resistance
- Halogen-free
- UV-resistant
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Thermotransferdruck | |
Colour | braun | |
Material | Polyester | |
Length | 66 mm | |
Width | 9.9 mm | |
min. temperature resistance | -20 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 252 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 252 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |