83263031 | LAPP

Polyester label, (L x W) 66 x 9.9 mm, black, roll with 252 pcs, 83263031

Order No.: 33P4300
EAN: 4056156482210
MPN:
83263031
Flexilabel TFL 9,9-66 BK
83263031 LAPP Labels
Image may differ
Unit Price (€ / pck.)
107.6474 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
107.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
107.6474 €

Thermal transfer printing label, 83263031, LAPP

The 83263031 is a blank label roll for marking cables with character holder or for installation. Suitable for IP20 - IP40 environments like public buildings such as schools, offices, hospital and malls. Text can be printed on the labels using the marking software with a thermal transfer printer.

Features

  • Good chemical resistance
  • Halogen-free
  • UV-resistant
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Thermotransferdruck
Colour schwarz
Material Polyester
Length 66 mm
Width 9.9 mm
min. temperature resistance -20 °C
max. thermal resistance 80 °C
Number of labels 252
Logistics
Country of origin QU
Customs tariff number 39269097
Original Packaging Rolle mit 252 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes