21700600 | LAPP

Plug, RJ45, 8 pole, 8P8C, Cat 6A, 21700600

Order No.: 30P693
EAN: 4044776146629
MPN:
21700600
EPIC DATA ED-IE-AX-6A-A-20-FC
Series: EPIC DATA
21700600 LAPP Modular Connectors
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.6810 €

Data connector, 21700600, LAPP

Field mountable Industrial Ethernet RJ45 connector with color coding acc. to T568A. Suitable for industrial applications, structured cabling for office building applications, data centers and home networks.

Technical specifications
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes