21700615 | LAPP
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 21700615
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Data connector, 21700615, LAPP
Field mountable Industrial Ethernet RJ45 connector with color coding acc. to T568A. Suitable for industrial applications, structured cabling for office building applications, data centers and home networks. Especially designed for cables with a core diameter of AWG27-24/7 and high flexible cables with a core diameter of AWG26/19.
Technical specifications
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |