52003500 | LAPP
Earth potential equalization locknut, PG9, W 18 mm, H 2.8 mm, outer Ø 20 mm, brass, nickel-plated, 52003500
Order No.: 32P2135
EAN: 4044773438499
MPN:
52003500
SKINDICHT SM PG 9 Gegenmutter
Series: SKINDICHT SM
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lock nut, 52003500, LAPP
The 52003500 is a nickel-plated brass locknut with PG-thread. It is required wherever a gland must be secured or thin housing walls allow only through-holes.
Features
- Withstands high chemical and mechanical loads
- For locking a cable gland on the inside of the application (e.g. housing)
Technical specifications
Version | Gegenmutter | |
Outer diameter | 20 mm | |
Colour | silbergrau | |
Spindle drive type | Außensechskant | |
Thread size | PG9 | |
Height | 2.8 mm | |
Material | Messing, vernickelt | |
spanner size | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |