52003520 | LAPP

Earth potential equalization locknut, PG13.5, W 23 mm, H 3 mm, outer Ø 25.5 mm, brass, nickel-plated, 52003520

Order No.: 32P2127
EAN: 4044773438468
MPN:
52003520
SKINDICHT SM PG 13,5
Series: SKINDICHT SM
LAPP
52003520 LAPP Nuts, Washers, Rings Image 1
52003520 LAPP Nuts, Washers, Rings Image 2
52003520 LAPP Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
25 pcs.
0.4403 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lock nut, 52003520, LAPP

The 52003520 is a nickel-plated brass locknut with PG-thread. It is required wherever a gland must be secured or thin housing walls allow only through-holes.

Features

  • Withstands high chemical and mechanical loads
  • For locking a cable gland on the inside of the application (e.g. housing)
Technical specifications
Version counter nut
Outer diameter 25.5 mm
Colour silver gray
Spindle drive type external hexagon
Thread size PG13.5
Height 3 mm
Material brass, nickel-plated
spanner size 23 mm
Logistics
Country of origin IT
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes