52003570 | LAPP
Earth potential equalization locknut, PG42, W 60 mm, H 5 mm, outer Ø 65 mm, brass, nickel-plated, 52003570
Order No.: 32P2132
EAN: 4044773438413
MPN:
52003570
SKINDICHT SM PG 42 Gegenmutter
Series: SKINDICHT SM
Unit Price (€ / pc.)
4.9742 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.4982 €
25 pcs.
4.2602 €
50 pcs.
4.0222 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock nut, 52003570, LAPP
The 52003570 is a nickel-plated brass locknut with PG-thread. It is required wherever a gland must be secured or thin housing walls allow only through-holes.
Features
- Withstands high chemical and mechanical loads
- For locking a cable gland on the inside of the application (e.g. housing)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG42 | |
| Height | 5 mm | |
| spanner size | 60 mm | |
| Outer diameter | 65 mm | |
| Material | brass, nickel-plated | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |