52103320 | LAPP

Earth potential equalization locknut, M20x1.5, W 24 mm, H 3.7 mm, outer Ø 26.4 mm, brass, nickel-plated, 52103320

Order No.: 32P2158
EAN: 4044773181920
MPN:
52103320
SKINDICHT SM-PE-M 20x1,5
52103320 LAPP Nuts, Washers, Rings Image 1
52103320 LAPP Nuts, Washers, Rings Image 2
52103320 LAPP Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 93 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.2019 €
25 pcs.
1.1424 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lock nut, 52103320, LAPP

The 52103320 is an earth-equipotential locknut, nickel-plated brass with metric thread. It is required wherever varnished, anodized and powder coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.

Features

  • Withstands high chemical and mechanical loads
  • Suitable for outdoor use
Technical specifications
Version Gegenmutter
Outer diameter 26.4 mm
Colour silbergrau
Spindle drive type Außensechskant
Thread size M20
Thread pitch 1.5 mm
Height 3.7 mm
Material Messing, vernickelt
spanner size 24 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes