52103360 | LAPP
Earth potential equalization locknut, M50x1.5, W 60 mm, H 5.5 mm, outer Ø 66 mm, brass, nickel-plated, 52103360
Order No.: 12H6472
EAN: 4044773181838
MPN:
52103360
SKINDICHT SM-PE-M 50X1,5
Series: SKINDICHT SM-PE-M
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4974 €
25 pcs.
6.1404 €
50 pcs.
5.7834 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lock nut, 52103360, LAPP
The 52103360 is an earth-equipotential locknut, nickel-plated brass with metric thread. It is required wherever varnished, anodized and powder coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.
Features
- Withstands high chemical and mechanical loads
- Suitable for outdoor use
Technical specifications
Version | Gegenmutter | |
Outer diameter | 66 mm | |
Colour | silbergrau | |
Spindle drive type | Außensechskant | |
Thread size | M50 | |
Thread pitch | 1.5 mm | |
Height | 5.5 mm | |
Material | Messing, vernickelt | |
spanner size | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |