52103372 | LAPP

Earth potential equalization locknut, M90x2, W 102 mm, H 10 mm, outer Ø 114 mm, brass, nickel-plated, 52103372

Order No.: 32P2161
EAN: 4044774409207
MPN:
52103372
SKINDICHT SM-PE-M 90x2
52103372 LAPP Nuts, Washers, Rings Image 1
52103372 LAPP Nuts, Washers, Rings Image 2
52103372 LAPP Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
85.3468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.35 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3468 €
10 pcs.
80.3369 €
25 pcs.
75.3151 €
50 pcs.
70.2814 €
100 pcs.
65.2596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lock nut, 52103372, LAPP

The 52103372 is an earth-equipotential locknut, nickel-plated brass with metric thread. It is required wherever varnished, anodized and powder coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.

Features

  • Withstands high chemical and mechanical loads
  • Suitable for outdoor use
Technical specifications
Version Gegenmutter
Outer diameter 114 mm
Colour silbergrau
Spindle drive type Außensechskant
Thread size M90
Thread pitch 2 mm
Height 10 mm
Material Messing, vernickelt
spanner size 102 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes