0027984 | LAPP

PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 16 mm², AWG 6, shielded, orange, 0027984

Order No.: 32P9844
EAN: 4044777209453
MPN:
0027984
ÖLFLEX SERVO FD 796 CP 4G16+(2x1,0)
0027984 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
45.7912 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4,579.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
45.7912 €

Screened servo cable, 0027984, LAPP

Screened servo cable with PUR outer sheath for highly dynamic power chain application in harsh conditions with UL/CSA AWM and VDE certification. Allows much faster speed and accelerations, which increases the economic efficiency of the machines. Low capacitance design enables longer cable connection between frequency converter and motor. Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media.

Features

  • Halogen-free
  • Mechanical resistance
  • Oil-resistant
  • Power chain
  • Interference signals
  • UV-resistant

Applications

  • Connecting cable between servo controller and motor
  • In power chains or moving machine parts
  • For use in assembling and pick-and-place machinery
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For indoor and outdoor use
Technical specifications
Core insulation material Polypropylen
Core colour sequence schwarz
Number of cores 4
Version Servoleitung
Outer diameter 22.8 mm
AWG cross-section AWG 6
Colour orange
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 16 mm²
Material PUR
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Test voltage 4 kV
Shielding geschirmt
Protective conductor available Yes
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes