0044011 | LAPP
Rubber conveyor equipment cable ÖLFLEX CRANE VS (N)SHTÖU 24 G 1.5 mm², AWG 16, unshielded, yellow, 0044011
Conveyor equipment cable, 0044011, LAPP
The 0044011 is a control cable with a central strength member especially for use in hoists, transport and conveyor systems, also for reeling and unreeling, for high mechanical load considering the admissible values. It is among others useable in dry and damp areas and in industrial water. Considering the indicated temperature range an outdoor use is possible. At room temperature it is generally resistant against acids, alkalis and certain oils.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- UV-resistant
- Reinforced outer sheath design
Aderisolationsmaterial | Gummi | |
Adernfarbe | schwarz | |
Anzahl der Adern | 24 | |
Ausführung | Fördermittelleitung | |
Außendurchmesser | 30.1 mm | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | gelb | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,5 mm² | |
Material | Gummi | |
Nennspannung | 1000 V | |
Nennspannung U0 | 600 V | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -25 °C bis 80 °C |
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |