0044015 | LAPP
Rubber conveyor equipment cable ÖLFLEX CRANE VS (N)SHTÖU 7 G 2.5 mm², AWG 14, unshielded, yellow, 0044015
Order No.: 33P4950
EAN: 4044774665955
MPN:
0044015
ÖLFLEX CRANE VS (N)SHTÖU 7G2,5
Series: ÖLFLEX CRANE VS (N)SHTÖU
Unit Price (€ / mtr.)
30.4045 € *
Standard delivery time from the manufacturer is: 6 Weeks
Conveyor equipment cable, 0044015, LAPP
The 0044015 is a control cable with a central strength member especially for use in hoists, transport and conveyor systems, also for reeling and unreeling, for high mechanical load considering the admissible values. It is among others useable in dry and damp areas and in industrial water. Considering the indicated temperature range an outdoor use is possible. At room temperature it is generally resistant against acids, alkalis and certain oils.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- UV-resistant
- Reinforced outer sheath design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conveyor equipment cable | |
| Number of cores | 7 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | yellow | |
| Material | rubber | |
| Outer diameter | 21.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Core colour sequence | black | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Temperature range (active) | -25 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |