00440333 | LAPP

Rubber conveyor equipment cable ÖLFLEX CRANE VS (N)SHTÖU 5 G 4.0 mm², AWG 12, unshielded, yellow, 00440333

Order No.: 33P4948
EAN: 4044774666129
MPN:
00440333
ÖLFLEX CRANE VS (N)SHTÖU 5G4
LAPP
00440333 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
25.2518 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
25.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
25.2518 €

Conveyor equipment cable, 00440333, LAPP

The 00440333 is a control cable with a central strength member especially for use in hoists, transport and conveyor systems, also for reeling and unreeling, for high mechanical load considering the admissible values. It is among others useable in dry and damp areas and in industrial water. Considering the indicated temperature range an outdoor use is possible. At room temperature it is generally resistant against acids, alkalis and certain oils.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • UV-resistant
  • Reinforced outer sheath design
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 5
Ausführung Fördermittelleitung
Außendurchmesser 19.6 mm
AWG-Leiterquerschnitt AWG 12
Farbe gelb
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 4,0 mm²
Material Gummi
Nennspannung 1000 V
Nennspannung U0 600 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 80 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes