0044036 | LAPP
Rubber conveyor equipment cable ÖLFLEX CRANE VS (N)SHTÖU 36 G 1.5 mm², AWG 16, unshielded, yellow, 0044036
Order No.: 33P4940
EAN: 4044774666143
MPN:
0044036
ÖLFLEX CRANE VS (N)SHTÖU 36G1,5
Series: ÖLFLEX CRANE VS (N)SHTÖU
Unit Price (€ / mtr.)
72.3163 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
36,158.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
72.3163 €
Conveyor equipment cable, 0044036, LAPP
The 0044036 is a control cable with a central strength member especially for use in hoists, transport and conveyor systems, also for reeling and unreeling, for high mechanical load considering the admissible values. It is among others useable in dry and damp areas and in industrial water. Considering the indicated temperature range an outdoor use is possible. At room temperature it is generally resistant against acids, alkalis and certain oils.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- UV-resistant
- Reinforced outer sheath design
Technical specifications
Core insulation material | Gummi | |
Core colour sequence | schwarz | |
Number of cores | 36 | |
Version | Fördermittelleitung | |
Outer diameter | 34 mm | |
AWG cross-section | AWG 16 | |
Colour | gelb | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | Gummi | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |