1020069 | LAPP
PVC servo line ÖLFLEX SERVO 719 6 G 4G10 mm² x 2 x1.5 mm², unshielded, black, 1020069
Order No.: 33P2198
EAN: 4044777689453
MPN:
1020069
ÖLFLEX SERVO 719 4G10+(2x1,5)
Series: ÖLFLEX SERVO 719
Unit Price (€ / mtr.)
34.6528 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 1020069, LAPP
The 1020069 is a low capacitance servo cable with PVC outer sheath for occasional flexible use and fixed installation subject to normal mechanical load conditions. This product is designed for use in dry, damp and wet conditions. At room temperature it is widely resistant against acids, caustic solutions and certain oils.
Features
- Oil-resistant
- UV-resistant
- One common cable for multiple circuits
- Space and weight-saving installations due to small cable diameters
Applications
- Connecting cable between servo controller and motor
- Plant engineering
- Industrial machinery and machine tools
- Printing machines
Technical specifications
Core insulation material | polypropylene | |
Core colour sequence | black | |
Number of cores | 6 | |
Version | servo line | |
Outer diameter | 18.2 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 4G10 mm² x 2 x1.5 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1 kV | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |