1123816 | LAPP
HFFR high current stranded cable ÖLFLEX CLASSIC 128 H BK SC 1 G 95 mm², unshielded, black, 1123816
Order No.: 33P2717
EAN: 4064728198445
MPN:
1123816
ÖLFLEX CLASSIC 128 H BK SC 1X95 GN/YE
Series: ÖLFLEX CLASSIC 128 H BK SC
Unit Price (€ / mtr.)
52.122 € *
Available: 0 mtr.
Leadtime: On Request **
Single core power cable, 1123816, LAPP
The 1123816 is a cost-effective halogen-free single core power cable with improved fire characteristics for occasional flexible use and fixed installation subject to medium mechanical load conditions. This product is suitable for occasional, non-automated movements and use in dry or damp areas. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. This cable is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Suitable for outdoor use
- Flame-retardant
- Torsion load
- UV-resistant
Technical specifications
Aderisolationsmaterial | HFFR | |
Adernfarbe | grün-gelb | |
Anzahl der Adern | 1 | |
Ausführung | Starkstromkabel | |
Außendurchmesser | 19.6 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 95 mm² | |
Material | HFFR | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5°C bis 70 °C | |
Temperaturbereich (unbewegt) | -40°C bis 80 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |