1133502 | LAPP

HFFR motor connection cable ÖLFLEX SERVO 2XSLCH-JB 4 G 4.0 mm², AWG 12, shielded, black, 1133502

Order No.: 33P5100
EAN: 4044777958344
MPN:
1133502
ÖLFLEX SERVO 2XSLCH-JB 4G4
LAPP
1133502 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
9.2225 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
9.2225 €

Motor cable, 1133502, LAPP

The 1133502 is a double-shielded low-capacitance supply cable of flexible design, with halogen-free outer sheath and XLPE core insulation. It is ideal for frequency converters operated three-phase motors of small, medium and large size. This cable is suitable for use in dry and damp rooms. Permanent outdoor use is possible if the indicated temperature range is observed. At room temperature they are largely resistant to acids, alkalis and certain oils. it is suitable for occasional flexible use and fixed installation under normal mechanical stress.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • 3+3 symmetry reduces common-mode interference effects and bearing currents
  • EMC-compliant operation of power drive systems
  • High power transmission for large drives
  • Low-capacitance design

Applications

  • Connecting cable between frequency converter and motor
  • Paper industry, automotive industry
Technical specifications
Aderisolationsmaterial XLPE
Anzahl der Adern 4
Ausführung Motoranschlussleitung
Außendurchmesser 14.1 mm
AWG-Leiterquerschnitt AWG 12
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Material HFFR
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 4 kV
Schirmung geschirmt
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444999
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes